text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0201374KFNED

CRCW Series 0201 0.05 W 374 kOhm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW0201374KFNED - Technical Attributes
Attributes Table
Resistance: 374kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.00
USD
Quantity
Unit Price
10,000
$0.0065
30,000
$0.0063
50,000
$0.0063
100,000
$0.0061
200,000+
$0.006
Product Variant Information section