Manufacturer Part #
CRCW020151R1FKED
Res Thick Film 0201 51.1 Ohm 1% 0.05W(1/20W) 100ppm/C Pad SMD T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CRCW020151R1FKED - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CRCW020151R1FKED - Technical Attributes
Attributes Table
| Resistance: | 51.1Ω |
| Rated Power: | 0.05W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0201 (0603 Metric) |
| Height - Max: | 0.26m |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.0261
20,000
$0.0256
30,000
$0.0254
40,000
$0.0252
50,000+
$0.0247
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount