text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW020162R0FNED

RES SMD 62 OHM 1% 1/20W 0201

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2113
Product Specification Section
Vishay CRCW020162R0FNED - Technical Attributes
Attributes Table
Resistance: 62Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 30V
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.00
USD
Quantity
Unit Price
10,000
$0.0061
30,000
$0.0059
50,000
$0.0059
150,000
$0.0057
250,000+
$0.0055
Product Variant Information section