text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW020175R0FKED

75 Ohms ±1% 0.05W 0201 (0603 Metric) Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Vishay CRCW020175R0FKED - Technical Attributes
Attributes Table
Resistance: 75Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 30V
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.00
USD
Quantity
Unit Price
10,000
$0.0298
20,000
$0.0293
30,000
$0.0291
40,000
$0.0289
50,000+
$0.0283
Product Variant Information section