text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0402100RFKEE

D10/CRCW0402 100 100R 1% EF4 E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Vishay CRCW0402100RFKEE - Technical Attributes
Attributes Table
Rated Power: 0.1W
Working Voltage-Nom: 75V
Pricing Section
Global Stock:
150,000
USA:
150,000
200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.00
USD
Quantity
Unit Price
50,000
$0.0015
150,000
$0.0015
200,000
$0.0015
500,000
$0.0014
750,000+
$0.0014
Product Variant Information section