text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04021M10JNTD

CRCW Series 0402 0.063 W 1.1 MOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW04021M10JNTD - Technical Attributes
Attributes Table
Resistance: 1.1MΩ
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$328.00
USD
Quantity
Unit Price
10,000
$0.0166
20,000
$0.0164
30,000
$0.0162
50,000
$0.0161
100,000+
$0.0157
Product Variant Information section