text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0402226RFKED

CRCW Series 0402 0.063 W 226 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Vishay CRCW0402226RFKED - Technical Attributes
Attributes Table
Resistance: 226Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.00
USD
Quantity
Unit Price
20,000
$0.0013
50,000
$0.0012
200,000
$0.0012
400,000
$0.0012
1,000,000+
$0.0011
Product Variant Information section