text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0402634RFKED

CRCW Series 0402 100 mW 634 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Vishay CRCW0402634RFKED - Technical Attributes
Attributes Table
Resistance: 634Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
430,000
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$21.00
USD
Quantity
Unit Price
10,000
$0.0021
40,000
$0.0021
150,000
$0.002
400,000
$0.0019
1,000,000+
$0.0018
Product Variant Information section