text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW040275K0FKEE

Res Thick Film 0402 75K Ohm 1% 100 mW 100ppm/C Molded SMD SMD Paper T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Vishay CRCW040275K0FKEE - Technical Attributes
Attributes Table
Rated Power: 0.1W
Working Voltage-Nom: 75V
Pricing Section
Global Stock:
200,000
USA:
200,000
200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.00
USD
Quantity
Unit Price
50,000
$0.0015
150,000
$0.0014
250,000
$0.0014
500,000
$0.0014
1,000,000+
$0.0013
Product Variant Information section