text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06031K40FKEA

CRCW Series 0603 0.1 W 1.4 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Vishay CRCW06031K40FKEA - Technical Attributes
Attributes Table
Resistance: 1.4kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$16.50
USD
Quantity
Unit Price
5,000
$0.0033
15,000
$0.0032
25,000
$0.0031
100,000
$0.003
150,000+
$0.0029
Product Variant Information section