text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06032R00FKEAHP

CRCW-HP Series 0603 0.33 W 2 Ohm ±1% ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Vishay CRCW06032R00FKEAHP - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.00
USD
Quantity
Unit Price
5,000
$0.0452
10,000
$0.0444
15,000
$0.044
20,000
$0.0437
25,000+
$0.0427
Product Variant Information section