text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06032R67FKEAHP

CRCW-HP Series 0603 0.33 W 2.67 Ohm ±1% ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW06032R67FKEAHP - Technical Attributes
Attributes Table
Resistance: 2.67Ω
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$226.00
USD
Quantity
Unit Price
5,000
$0.0452
10,000
$0.0444
15,000
$0.044
20,000
$0.0437
25,000+
$0.0427
Product Variant Information section