text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603330RFKEE

0603 330 Ohms 1% thick film surface mount chip resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Vishay CRCW0603330RFKEE - Technical Attributes
Attributes Table
Rated Power: 0.125W
Working Voltage-Nom: 75V
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.00
USD
Quantity
Unit Price
50,000
$0.003
100,000
$0.0029
150,000
$0.0029
250,000
$0.0028
500,000+
$0.0028
Product Variant Information section