text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06033R60FKEA

CRCW Series 0603 3.6 Ω ±1% 0.1 W ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW06033R60FKEA - Technical Attributes
Attributes Table
Resistance: 3.6Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
75,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$29.50
USD
Quantity
Unit Price
5,000
$0.0059
20,000
$0.0056
50,000
$0.0055
125,000
$0.0054
200,000+
$0.0052
Product Variant Information section