text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW060349R9FKEC

CRCW Series 0603 0.1 W 49.9 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW060349R9FKEC - Technical Attributes
Attributes Table
Resistance: 49.9Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
160,000
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$38.00
USD
Quantity
Unit Price
20,000
$0.0019
60,000
$0.0018
100,000
$0.0018
400,000
$0.0017
600,000+
$0.0017
Product Variant Information section