text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06035K23DHEAP

CRCW Series 0603 5.23 kΩ ±0.5% 0.1 W ±50 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW06035K23DHEAP - Technical Attributes
Attributes Table
Resistance: 5.23kΩ
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±50ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$211.50
USD
Quantity
Unit Price
5,000
$0.0423
10,000
$0.0416
15,000
$0.0412
20,000
$0.0409
25,000+
$0.04
Product Variant Information section