text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06039R10JNEA

CRCW Series 0603 9.1 Ω ±5% 0.1 W ±200 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW06039R10JNEA - Technical Attributes
Attributes Table
Resistance: 9.1Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$58.00
USD
Quantity
Unit Price
10,000
$0.0029
25,000
$0.0028
100,000
$0.0027
150,000
$0.0026
375,000+
$0.0025
Product Variant Information section