text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080510K0FKEAC

CRCW Series 0805 10 kOhm 0.125 W ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Vishay CRCW080510K0FKEAC - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm x H  0.5mm
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
170,000
USA:
170,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.50
USD
Quantity
Unit Price
5,000
$0.0049
20,000
$0.0047
50,000
$0.0045
125,000
$0.0044
200,000+
$0.0042
Product Variant Information section