text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08051K96FKEA

CRCW Series 0805 250 mW 1.96 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Vishay CRCW08051K96FKEA - Technical Attributes
Attributes Table
Resistance: 1.96kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.50
USD
Quantity
Unit Price
5,000
$0.0039
20,000
$0.0037
75,000
$0.0036
125,000
$0.0035
250,000+
$0.0034
Product Variant Information section