text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08051M00DKEAP

CRCW Series 0805 0.125 W 1 MOhm ±0.5 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW08051M00DKEAP - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.125W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$192.50
USD
Quantity
Unit Price
5,000
$0.0385
10,000
$0.0379
15,000
$0.0375
20,000
$0.0372
25,000+
$0.0364
Product Variant Information section