text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08052K00FKEC

CRCW Series 0805 0.125 W 2 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW08052K00FKEC - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$74.00
USD
Quantity
Unit Price
20,000
$0.0037
60,000
$0.0036
100,000
$0.0036
200,000
$0.0035
400,000+
$0.0034
Product Variant Information section