text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08052M00DHEAP

CRCW Series 0805 2 MOhm ±0.5 % 0.125 W ±50 ppm/K SMT Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Vishay CRCW08052M00DHEAP - Technical Attributes
Attributes Table
Resistance: 2MΩ
Rated Power: 0.125W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$253.00
USD
Quantity
Unit Price
5,000
$0.0506
10,000
$0.0498
15,000
$0.0493
20,000
$0.049
25,000+
$0.0479
Product Variant Information section