Manufacturer Part #
CRCW08052R21FKEA
CRCW Series 0805 2.21 Ohm ±1% 250 mW ±100 ppm/K Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2025 | ||||||||||
Product Specification Section
Vishay CRCW08052R21FKEA - Technical Attributes
Attributes Table
| Resistance: | 2.21Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Technology: | Thick Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| Height - Max: | 0.5mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,073
USA:
2,073
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.10
20
$0.0691
100
$0.0526
500
$0.036
2,500+
$0.0194
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount