text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08053R57FKEA

CRCW Series 0805 0.125 W 3.57 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW08053R57FKEA - Technical Attributes
Attributes Table
Resistance: 3.57Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$186.00
USD
Quantity
Unit Price
20,000
$0.0093
50,000
$0.0091
75,000
$0.009
125,000
$0.0089
150,000+
$0.0087
Product Variant Information section