text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08055R60JNEA

CRCW Series 0805 250 mW 5.6 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Vishay CRCW08055R60JNEA - Technical Attributes
Attributes Table
Resistance: 5.6Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
5,000
$0.0044
20,000
$0.0042
75,000
$0.004
125,000
$0.004
250,000+
$0.0038
Product Variant Information section