text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08056K20FKEA

CRCW Series 0805 250 mW 6.2 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Vishay CRCW08056K20FKEA - Technical Attributes
Attributes Table
Resistance: 6.2kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Working Voltage-Nom: 150V
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$92.00
USD
Quantity
Unit Price
5,000
$0.0048
20,000
$0.0046
75,000
$0.0044
200,000
$0.0043
500,000+
$0.0041
Product Variant Information section