Manufacturer Part #
CRCW08056M80FKEA
CRCW Series 0805 0.125 W 6.8 MΩ ±1% ±100 ppm/K Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2337 | ||||||||||
Product Specification Section
Vishay CRCW08056M80FKEA - Technical Attributes
Attributes Table
| Resistance: | 6.8MΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0033
25,000
$0.0032
100,000
$0.0031
150,000
$0.003
375,000+
$0.0029
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount