text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW120614K0FKTA

Res Thick Film 1206 14K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Vishay CRCW120614K0FKTA - Technical Attributes
Attributes Table
Resistance: 14kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.00
USD
Quantity
Unit Price
5,000
$0.0214
15,000
$0.0209
20,000
$0.0208
50,000
$0.0204
75,000+
$0.02
Product Variant Information section