text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12062R00FKTA

CRCW Series 1206 0.25 W 2 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW12062R00FKTA - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$127.00
USD
Quantity
Unit Price
5,000
$0.0254
10,000
$0.025
20,000
$0.0246
25,000
$0.0244
75,000+
$0.0237
Product Variant Information section