text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12062R70FKEAHP

CRCW Series 1206 0.5 W 2.7 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Vishay CRCW12062R70FKEAHP - Technical Attributes
Attributes Table
Resistance: 2.7Ω
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$288.00
USD
Quantity
Unit Price
5,000
$0.0576
10,000
$0.0567
15,000
$0.0561
20,000
$0.0557
25,000+
$0.0545
Product Variant Information section