text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12064K70FKEAHP

CRCW Series 4.7 kOhm ±1% 0.5 W ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2406
Product Specification Section
Vishay CRCW12064K70FKEAHP - Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.50
USD
Quantity
Unit Price
5,000
$0.0681
10,000
$0.067
15,000
$0.0663
20,000
$0.0659
25,000+
$0.0644