Manufacturer Part #
CRCW1206604KFKEA
CRCW Series 1206 0.25 W 604 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2305 | ||||||||||
Product Specification Section
Vishay CRCW1206604KFKEA - Technical Attributes
Attributes Table
| Resistance: | 604kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,995
USA:
4,995
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.10
20
$0.0673
100
$0.0498
500
$0.0323
2,500+
$0.0147
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount