Manufacturer Part #
CRCW12100000ZSTA
CRCW Series 1210 0 Ohm JUMPER Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CRCW12100000ZSTA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CRCW12100000ZSTA - Technical Attributes
Attributes Table
| Resistance: | 0Ω |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1210 (3225 Metric) |
| Dimension: | L 3.2mm x W 2.5mm x H 0.55mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0488
10,000
$0.048
15,000
$0.0475
20,000
$0.0472
25,000+
$0.0462
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount