text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW121013K0JNEA

CRCW Series 1210 0.5 W 13 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW121013K0JNEA - Technical Attributes
Attributes Table
Resistance: 13kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$203.00
USD
Quantity
Unit Price
10,000
$0.0203
20,000
$0.02
30,000
$0.0198
40,000
$0.0197
50,000+
$0.0193
Product Variant Information section