text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12101K00FKEAHP

CRCW Series 1210 0.75 W 1 kΩ ±1% ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1834
Product Specification Section
Vishay CRCW12101K00FKEAHP - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Mounting Method: Surface Mount
Pricing Section
Global Stock:
122
USA:
122
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.47
USD
Quantity
Unit Price
1
$0.465
20
$0.38
100
$0.335
500
$0.29
2,500+
$0.245