text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW121022R1FKTA

RES SMD 22.1 OHM 1% 1/2W 1210

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW121022R1FKTA - Technical Attributes
Attributes Table
Resistance: 22.1Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$301.50
USD
Quantity
Unit Price
5,000
$0.0603
10,000
$0.0592
15,000
$0.0587
20,000
$0.0583
25,000+
$0.057
Product Variant Information section