text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW121836R0JNEK

CRCW Series 1218 36 Ohm ±5% 1 W ±200 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW121836R0JNEK - Technical Attributes
Attributes Table
Resistance: 36Ω
Rated Power: 1.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1218 (3246 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$436.00
USD
Quantity
Unit Price
4,000
$0.109
8,000
$0.108
12,000
$0.107
16,000+
$0.106
Product Variant Information section