text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW121849R9FKEK

CRCW Series 1218 1 W 49.9 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW121849R9FKEK - Technical Attributes
Attributes Table
Resistance: 49.9Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1218 (3246 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$1,260.00
USD
Quantity
Unit Price
4,000
$0.107
8,000
$0.105
16,000
$0.104
20,000+
$0.102
Product Variant Information section