text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW20102K00FKTF

CRCW Series 2010 2 kOhm ±1 % 0.75 W ±100 ppm/K Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW20102K00FKTF - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 400V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$484.00
USD
Quantity
Unit Price
4,000
$0.121
8,000
$0.12
12,000
$0.119
16,000+
$0.118
Product Variant Information section