Manufacturer Part #
CRCW2010324RFKEF
CRCW Series 2010 0.75 W 324 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CRCW2010324RFKEF - Technical Attributes
Attributes Table
| Resistance: | 324Ω |
| Rated Power: | 0.75W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Technology: | Thick Film |
| Working Voltage-Nom: | 400V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 2010 (5025 Metric) |
| Height - Max: | 0.6mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0392
8,000
$0.0385
12,000
$0.0382
20,000
$0.0377
40,000+
$0.0367
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount