text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW2010604RFKEF

CRCW Series 2010 0.75 W 604 Ω ±1% ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Vishay CRCW2010604RFKEF - Technical Attributes
Attributes Table
Resistance: 604Ω
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 400V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.20
USD
Quantity
Unit Price
4,000
$0.0373
8,000
$0.0367
12,000
$0.0363
20,000
$0.0359
40,000+
$0.0349
Product Variant Information section