text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW201075R0FKEF

CRCW Series 2010 0.75 W 75 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
Vishay CRCW201075R0FKEF - Technical Attributes
Attributes Table
Resistance: 75Ω
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
4,000
$0.04
8,000
$0.0394
12,000
$0.039
20,000
$0.0385
40,000+
$0.0375
Product Variant Information section