text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW25121K00FKEGHP

CRCW Series 2512 1.5 W 1 kOhm ±1% ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW25121K00FKEGHP - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 1.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$386.00
USD
Quantity
Unit Price
2,000
$0.193
4,000
$0.191
6,000
$0.189
8,000
$0.188
10,000+
$0.185
Product Variant Information section