text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW25121K00JNEGHP

CRCW-HP Series 2512 1.5 W 1 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW25121K00JNEGHP - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 1.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$410.00
USD
Quantity
Unit Price
2,000
$0.205
4,000
$0.20
6,000
$0.198
8,000
$0.197
10,000+
$0.194
Product Variant Information section