text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW251239R0JNEG

CRCW Series 2512 1 W 39 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW251239R0JNEG - Technical Attributes
Attributes Table
Resistance: 39Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$475.00
USD
Quantity
Unit Price
2,000
$0.0492
6,000
$0.0479
8,000
$0.0475
20,000
$0.0465
30,000+
$0.0455
Product Variant Information section