text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW25123K30JNEG

CRCW Series 2512 1 W 3.3 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Vishay CRCW25123K30JNEG - Technical Attributes
Attributes Table
Resistance: 3.3kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.40
USD
Quantity
Unit Price
2,000
$0.0492
6,000
$0.0479
8,000
$0.0475
20,000
$0.0465
30,000+
$0.0455
Product Variant Information section