text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW25125K10JNEG

CRCW Series 2512 1 W 5.1 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Vishay CRCW25125K10JNEG - Technical Attributes
Attributes Table
Resistance: 5.1kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.80
USD
Quantity
Unit Price
2,000
$0.0434
6,000
$0.0423
8,000
$0.042
20,000
$0.0411
30,000+
$0.0402
Product Variant Information section