text.skipToContent text.skipToNavigation

Manufacturer Part #

CSM0603FT10L0

CSM Series 0603 0.01 Ohm 0.33 W ±1 % Surface Mount Metal Plate Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSM0603FT10L0 - Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 5.6A
Technology: Metal Plate
Working Voltage-Nom: 0.06V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35,000
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,675.00
USD
Quantity
Unit Price
5,000+
$0.335
Product Variant Information section