text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR1206FK15L0

CSR Series 1206 0.015 Ω ±1% 0.5 W ±100 ppm/°C Thick Film Current Sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Stackpole Electronics CSR1206FK15L0 - Technical Attributes
Attributes Table
Resistance: 0.015Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$270.00
USD
Quantity
Unit Price
1,000
$0.27
2,000
$0.265
4,000+
$0.26
Product Variant Information section