Manufacturer Part #
CSR1206FK20L0
CSR Series 1206 0.5 W 0.02Ω ±1% ±100 ppm/°C Thick Film Current Sensing Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics CSR1206FK20L0 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8533.21.00.30
ECCN:
EAR99
PCN Information:
File
Date
Metalization Change
09/08/2023
Details and Download
Part Status:
Active
Active
Stackpole Electronics CSR1206FK20L0 - Technical Attributes
Attributes Table
| Resistance: | 0.02Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.65mm |
| Dielectric Withstanding Voltage: | 200V |
| No. of Terminations: | 2 |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.107
3,000
$0.105
10,000
$0.103
15,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel